EVAL-INAMP-62RZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-INAMP-62RZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-INAMP-62RZ | |
Description | EVAL BOARD 8-DIP 8-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8-DIP, 8-SOIC Package 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 8-DIP, 8-SOIC Package | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.76000 | ¥437.76 |