ADM7150ARDZ-3.3 | ||
---|---|---|
DigiKey Part Number | 505-ADM7150ARDZ-3.3-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM7150ARDZ-3.3 | |
Description | IC REG LINEAR 3.3V 800MA 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM7150ARDZ-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 94dB ~ 62dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.22200 | ¥802.22 |
98 | ¥66.41449 | ¥6,508.62 |
294 | ¥63.42949 | ¥18,648.27 |
588 | ¥57.83276 | ¥34,005.66 |
1,078 | ¥50.37051 | ¥54,299.41 |