ADM7150ACPZ-3.3-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADM7150ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7150ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7150ACPZ-3.3-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM7150ACPZ-3.3-R7 | |
Description | IC REG LINEAR 3.3V 800MA 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM7150ACPZ-3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 94dB ~ 62dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.22200 | ¥802.22 |
25 | ¥76.48800 | ¥1,912.20 |
100 | ¥66.41440 | ¥6,641.44 |
250 | ¥63.42936 | ¥15,857.34 |
500 | ¥57.83288 | ¥28,916.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥50.37047 | ¥75,555.71 |