ADG3301BKSZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADG3301BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3301BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3301BKSZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG3301BKSZ-REEL7 | |
Description | IC TRNSLTR BIDIRECTIONAL SC70 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG3301BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
100 | ¥10.59660 | ¥1,059.66 |
250 | ¥9.94972 | ¥2,487.43 |
500 | ¥8.70602 | ¥4,353.01 |
1,000 | ¥7.21355 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.71607 | ¥20,148.21 |
6,000 | ¥6.46732 | ¥38,803.92 |