BLM18PG181SN1D | |
---|---|
DigiKey Part Number | 490-5263-2-ND - Tape & Reel (TR) 490-5263-1-ND - Cut Tape (CT) 490-5263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG181SN1D |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG181SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.66300 | ¥6.63 |
25 | ¥0.60520 | ¥15.13 |
50 | ¥0.54400 | ¥27.20 |
100 | ¥0.39870 | ¥39.87 |
250 | ¥0.29004 | ¥72.51 |
500 | ¥0.26590 | ¥132.95 |
1,000 | ¥0.22961 | ¥229.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19333 | ¥773.32 |
8,000 | ¥0.17520 | ¥1,401.60 |
12,000 | ¥0.16917 | ¥2,030.04 |
28,000 | ¥0.15708 | ¥4,398.24 |
100,000 | ¥0.15527 | ¥15,527.00 |