AD608AR-REEL | |
---|---|
DigiKey Part Number | AD608AR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD608AR-REEL |
Description | IC MIXER 500MHZ DOWN CONV 16SOIC |
Customer Reference | |
Detailed Description | RF Mixer IC FM, GSM, PM, PHS, FM Down Converter 500MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD608AR-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | FM, GSM, PM, PHS, FM | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 24dB | |
Noise Figure | 16dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 7.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |