MAX86916EFD+T | |
---|---|
DigiKey Part Number | 505-MAX86916EFD+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX86916EFD+T |
Description | SENSOR OPTICAL I2C OUTPUT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor I2C Output |
EDA/CAD Models | MAX86916EFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥73.55421 | ¥183,885.52 |