MAX86150EFF+T | |
---|---|
DigiKey Part Number | MAX86150EFF+TTR-ND - Tape & Reel (TR) MAX86150EFF+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX86150EFF+T |
Description | SENSOR OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
EDA/CAD Models | MAX86150EFF+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.66000 | ¥110.66 |
10 | ¥87.59400 | ¥875.94 |
25 | ¥82.98000 | ¥2,074.50 |
100 | ¥71.45580 | ¥7,145.58 |
500 | ¥66.84560 | ¥33,422.80 |
1,000 | ¥63.38807 | ¥63,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥55.18369 | ¥275,918.45 |