MAX30100EFD+ | |
---|---|
DigiKey Part Number | MAX30100EFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30100EFD+ |
Description | SENSOR OXIMETER/HEART RATE |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor Output |
EDA/CAD Models | MAX30100EFD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥34.49240 | ¥3,449.24 |