DS28E15Q+T | |
---|---|
DigiKey Part Number | DS28E15Q+TTR-ND - Tape & Reel (TR) DS28E15Q+TCT-ND - Cut Tape (CT) DS28E15Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E15Q+T |
Description | IC AUTHENTICATION CHIP 6TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E15Q+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.48900 | ¥144.89 |
25 | ¥14.09720 | ¥352.43 |
50 | ¥14.02480 | ¥701.24 |
100 | ¥12.53650 | ¥1,253.65 |
250 | ¥12.50020 | ¥3,125.05 |
500 | ¥12.31156 | ¥6,155.78 |
1,000 | ¥11.78887 | ¥11,788.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.35333 | ¥28,383.33 |
5,000 | ¥10.97585 | ¥54,879.25 |