DS28E15P+ | |
---|---|
DigiKey Part Number | DS28E15P+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E15P+ |
Description | IC AUTHENTICATION CHIP 6TSOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E15P+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.29900 | ¥132.99 |
25 | ¥12.93800 | ¥323.45 |
50 | ¥12.86900 | ¥643.45 |
120 | ¥11.50400 | ¥1,380.48 |
360 | ¥11.47075 | ¥4,129.47 |
600 | ¥11.29770 | ¥6,778.62 |
1,080 | ¥10.81802 | ¥11,683.46 |
5,040 | ¥10.07196 | ¥50,762.68 |