GW QTLTS1.EM-H3HV-XX58-1-65-R33 | |
---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H3HV-XX58-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS1.EM-H3HV-XX58-1-65-R33CT-ND - Cut Tape (CT) 475-GWQTLTS1.EM-H3HV-XX58-1-65-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H3HV-XX58-1-65-R33 |
Description | LED OSCONIQ WARM WHT 2700K 2835 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Warm 2700K 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW QTLTS1.EM-H3HV-XX58-1-65-R33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06420 | ¥106.42 |
500 | ¥0.96154 | ¥480.77 |
1,000 | ¥0.78984 | ¥789.84 |
2,000 | ¥0.68682 | ¥1,373.64 |
5,000 | ¥0.61813 | ¥3,090.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41106 | ¥4,110.60 |
30,000 | ¥0.36539 | ¥10,961.70 |
50,000 | ¥0.33113 | ¥16,556.50 |
100,000 | ¥0.30829 | ¥30,829.00 |