GW Q9LR32.EM-L9M8-XX58-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR32.EM-L9M8-XX58-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.EM-L9M8-XX58-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.EM-L9M8-XX58-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.EM-L9M8-XX58-1-180-R18 |
Description | LED OSCONIQ WARM WHT 2700K 2020 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 2700K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 215lm (170lm ~ 260lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.56800 | ¥55.68 |
100 | ¥4.11860 | ¥411.86 |
500 | ¥3.78472 | ¥1,892.36 |