SF9321-60059 | |
---|---|
DigiKey Part Number | SF9321-60059-ND |
Manufacturer | |
Manufacturer Product Number | SF9321-60059 |
Description | SMPM MOTHERBOARD VITA 67.3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | SF9321-60059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 10 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,010.81000 | ¥3,010.81 |
10 | ¥2,789.99600 | ¥27,899.96 |
25 | ¥2,689.63600 | ¥67,240.90 |