SF9321-60013 | ||
---|---|---|
DigiKey Part Number | SF9321-60013-ND | |
Manufacturer | ||
Manufacturer Product Number | SF9321-60013 | |
Description | CONN HOUSING MODULE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing Module For | |
Datasheet | Datasheet | |
EDA/CAD Models | SF9321-60013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 8 Position | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,368.42000 | ¥1,368.42 |
10 | ¥1,255.69400 | ¥12,556.94 |
25 | ¥1,207.39800 | ¥30,184.95 |
50 | ¥1,167.15240 | ¥58,357.62 |