RCP-5SPFFV-TCU7001 | ||
---|---|---|
DigiKey Part Number | 1754-1468-ND | |
Manufacturer | ||
Manufacturer Product Number | RCP-5SPFFV-TCU7001 | |
Description | RJ45 C SIZE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.00000 | ¥102.00 |
10 | ¥90.39900 | ¥903.99 |
25 | ¥86.92600 | ¥2,173.15 |
50 | ¥83.44800 | ¥4,172.40 |
100 | ¥78.81190 | ¥7,881.19 |
250 | ¥71.85776 | ¥17,964.44 |
500 | ¥67.22194 | ¥33,610.97 |
1,000 | ¥61.65874 | ¥61,658.74 |