CAP-WACMTPC1 | |
---|---|
DigiKey Part Number | 1754-1410-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMTPC1 |
Description | WATERPROOF CAP C SIZE RJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Bayonet Lock, Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |
10 | ¥29.62300 | ¥296.23 |
25 | ¥28.05720 | ¥701.43 |
50 | ¥27.40460 | ¥1,370.23 |
100 | ¥26.09890 | ¥2,609.89 |
250 | ¥22.83656 | ¥5,709.14 |
500 | ¥22.18410 | ¥11,092.05 |
1,000 | ¥18.92173 | ¥18,921.73 |
2,500 | ¥17.61678 | ¥44,041.95 |