863001019TLF | ||
---|---|---|
DigiKey Part Number | 609-1419-ND | |
Manufacturer | ||
Manufacturer Product Number | 863001019TLF | |
Description | CONN SCREWLOCK DSUB FEMALE 4-40 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 863001019TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.70600 | ¥37.06 |
25 | ¥3.38640 | ¥84.66 |
50 | ¥3.18760 | ¥159.38 |
100 | ¥3.05500 | ¥305.50 |
250 | ¥2.78908 | ¥697.27 |
500 | ¥2.65630 | ¥1,328.15 |
1,000 | ¥2.19143 | ¥2,191.43 |
2,500 | ¥1.99220 | ¥4,980.50 |