MRJ258622BP | ||
---|---|---|
DigiKey Part Number | MRJ258622BP-ND | |
Manufacturer | ||
Manufacturer Product Number | MRJ258622BP | |
Description | CONN DUST CAP FOR MRJ SER RCPT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For MRJ Series Receptacle | |
Datasheet | Datasheet | |
EDA/CAD Models | MRJ258622BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.82900 | ¥248.29 |
25 | ¥23.51480 | ¥587.87 |
60 | ¥22.96750 | ¥1,378.05 |
120 | ¥21.87308 | ¥2,624.77 |
300 | ¥19.13927 | ¥5,741.78 |
540 | ¥18.59224 | ¥10,039.81 |
1,020 | ¥15.85816 | ¥16,175.32 |
2,520 | ¥14.76450 | ¥37,206.54 |