MRJ548501 | |
---|---|
DigiKey Part Number | MRJ548501-ND |
Manufacturer | |
Manufacturer Product Number | MRJ548501 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ548501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
10 | ¥99.39700 | ¥993.97 |
25 | ¥95.57280 | ¥2,389.32 |
60 | ¥91.74950 | ¥5,504.97 |
120 | ¥86.65183 | ¥10,398.22 |
300 | ¥79.00610 | ¥23,701.83 |
540 | ¥73.90880 | ¥39,910.75 |
1,020 | ¥67.79225 | ¥69,148.10 |