T9501 | |
---|---|
DigiKey Part Number | 45-T9501-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T9501 |
Description | IP67 HARSH ENVIRONMENT RELATIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 100% RH MODBUS ±2% RH User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Humidity Range | 0 ~ 100% RH | |
Output Type | MODBUS | |
Output | 14 b | |
Accuracy | ±2% RH | |
Voltage - Supply | 8V ~ 32V | |
Mounting Type | User Defined | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,627.19000 | ¥1,627.19 |
10 | ¥1,491.61100 | ¥14,916.11 |