HPP831E511 | |
---|---|
DigiKey Part Number | 223-HPP831E511-ND |
Manufacturer | |
Manufacturer Product Number | HPP831E511 |
Description | DIGITAL RELATIVE HUMIDITY MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Humidity Range | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.52000 | ¥172.52 |
10 | ¥136.57800 | ¥1,365.78 |
25 | ¥129.39280 | ¥3,234.82 |
100 | ¥111.41940 | ¥11,141.94 |
500 | ¥104.23160 | ¥52,115.80 |