GE-2096 | ||
---|---|---|
DigiKey Part Number | 45-GE-2096-ND | |
Manufacturer | ||
Manufacturer Product Number | GE-2096 | |
Description | SENSOR MULT PRESSURE/TEMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pressure, Temperature Sensor Analog Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure, Temperature | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 135°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.97000 | ¥514.97 |
10 | ¥433.67500 | ¥4,336.75 |
25 | ¥406.56960 | ¥10,164.24 |
100 | ¥393.01840 | ¥39,301.84 |