GE-2099 | |
---|---|
DigiKey Part Number | 45-GE-2099-ND |
Manufacturer | |
Manufacturer Product Number | GE-2099 |
Description | SENSOR MULT PRESSURE/TEMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure, Temperature Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure, Temperature | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 135°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.61000 | ¥561.61 |
10 | ¥472.94100 | ¥4,729.41 |
25 | ¥443.38280 | ¥11,084.57 |
100 | ¥428.60180 | ¥42,860.18 |