AB-FD01206-19712-XA2-12S | |
---|---|
DigiKey Part Number | 2007-AB-FD01206-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD01206-19712-XA2-12S |
Description | LED MOD AB-FD RGB LNR STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 630nm Red, 528nm Blue, 470nm Green | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | 840mA Red, 840mA Green, 840mA Blue | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V Red, 12V Green, 12V Blue | |
Lumens/Watt @ Current - Test | 9 lm/W Red, 25 lm/W Green, 6 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 14.50mm W | |
Height | 6.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.56000 | ¥104.56 |
10 | ¥78.87900 | ¥788.79 |
100 | ¥66.26120 | ¥6,626.12 |
500 | ¥60.85196 | ¥30,425.98 |
1,000 | ¥57.47127 | ¥57,471.27 |