AB-FC02406-19712-XA2 | ||
---|---|---|
DigiKey Part Number | AB-FC02406-19712-XA2-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-FC02406-19712-XA2 | |
Description | LED MOD AB-FC RGB LNR STRIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 630nm Red, 528nm Blue, 470nm Green | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | 420mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 9 lm/W Red, 25 lm/W Green, 6 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.48000 | ¥682.48 |
10 | ¥638.39700 | ¥6,383.97 |
100 | ¥585.00080 | ¥58,500.08 |
AB-FC01206-19712-XA2
LED MOD AB-FC RGB LNR STRIP
American Bright Optoelectronics Corporation
AB-FA01208-19700-8A2
LED MOD AB-FA RGBW LNR STRIP
American Bright Optoelectronics Corporation