AO3416 | ||
---|---|---|
DigiKey Part Number | 785-1011-2-ND - Tape & Reel (TR) 785-1011-1-ND - Cut Tape (CT) 785-1011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AO3416 | |
Description | MOSFET N-CH 20V 6.5A SOT23-3L | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AO3416 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.57600 | ¥15.76 |
100 | ¥0.94410 | ¥94.41 |
500 | ¥0.87430 | ¥437.15 |
1,000 | ¥0.61570 | ¥615.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61570 | ¥1,847.10 |