ATS-HP-D6L100S107W-128 | |
---|---|
DigiKey Part Number | ATS2540-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D6L100S107W-128 |
Description | ROUND HEATPIPE 108W 6X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 134.5W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥59.03800 | ¥590.38 |
30 | ¥55.75667 | ¥1,672.70 |
50 | ¥52.47720 | ¥2,623.86 |
100 | ¥49.19670 | ¥4,919.67 |
250 | ¥45.91688 | ¥11,479.22 |
500 | ¥42.63712 | ¥21,318.56 |
1,000 | ¥41.81713 | ¥41,817.13 |