ATS-HP-D4L200G30W-001 | ||
---|---|---|
DigiKey Part Number | ATS2141-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D4L200G30W-001 | |
Description | ROUND HEATPIPE 30W 4X200MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 41.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Grooved | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.99000 | ¥92.99 |
10 | ¥87.85800 | ¥878.58 |
30 | ¥82.69267 | ¥2,480.78 |
50 | ¥77.52500 | ¥3,876.25 |
100 | ¥72.35600 | ¥7,235.60 |
250 | ¥67.18744 | ¥16,796.86 |
500 | ¥65.89556 | ¥32,947.78 |
1,000 | ¥64.60346 | ¥64,603.46 |