5588 | |
---|---|
DigiKey Part Number | 1528-5588-ND |
Manufacturer | |
Manufacturer Product Number | 5588 |
Description | UNIVERSAL BOARD PCB 6CM X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.079" (2.00mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.118" (3.00mm) | |
Size / Dimension | 3.15" L x 2.36" W (80.0mm x 60.0mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |