4784 | ||
---|---|---|
DigiKey Part Number | 1528-4784-ND | |
Manufacturer | ||
Manufacturer Product Number | 4784 | |
Description | UNIVERSAL BREADBOARD PCBS 3PACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 2.76" L x 1.18" W (70.0mm x 30.0mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |