3501 | |
---|---|
DigiKey Part Number | 1528-2348-ND |
Manufacturer | |
Manufacturer Product Number | 3501 |
Description | ADAFRUIT GEMMA M0 - MINIATURE WE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wearables ATSAMD21E18 MCU Gemma |
Datasheet | Datasheet |
EDA/CAD Models | 3501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | MCU | |
Type | ATSAMD21E18 | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |