1059 | |
---|---|
DigiKey Part Number | 1528-1281-ND |
Manufacturer | |
Manufacturer Product Number | 1059 |
Description | MODULE GPS WEARABLE ULTIMATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wearables GPS RF - |
Datasheet | Datasheet |
EDA/CAD Models | 1059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | RF | |
Type | GPS | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.82000 | ¥204.82 |