18 | |
---|---|
DigiKey Part Number | 1528-1115-ND |
Manufacturer | |
Manufacturer Product Number | 18 |
Description | CONVERTER CBL USB/SERIAL 54.25" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 4.50' (1.37m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 4.50' (1.37m) | |
Shielding | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |