103990383 | |
---|---|
DigiKey Part Number | 1597-103990383-ND |
Manufacturer | |
Manufacturer Product Number | 103990383 |
Description | USB TO RS232 / RS485 / TTL INDUS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male, Terminal Block | |
Interface | RS-232, RS-485, TTL, UART | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | FT232RL | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.20000 | ¥186.20 |