GLKT-L | ||
---|---|---|
DigiKey Part Number | ST1196-ND | |
Manufacturer | ||
Manufacturer Product Number | GLKT-L | |
Description | GLOVES YARN LARGE 1PAIR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yarn Gloves, Non Gendered - Dissipative Large Tipped Fingers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Large | |
Material | Yarn | |
Color | - | |
Features | Tipped Fingers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |