GLK-S | ||
---|---|---|
DigiKey Part Number | ST1189-ND | |
Manufacturer | ||
Manufacturer Product Number | GLK-S | |
Description | GLOVES KNIT EDS SMALL 1PAIR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Gloves, Non Gendered - Dissipative Small | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Small | |
Material | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |