Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
5 | ¥40.39200 | ¥201.96 |
10 | ¥36.34700 | ¥363.47 |
25 | ¥34.32720 | ¥858.18 |