Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Cream, 48.5mL, Flame Retardant | |
For Use With/Related Products | Fire Barriers | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.10000 | ¥407.10 |
12 | ¥384.45583 | ¥4,613.47 |
36 | ¥361.84111 | ¥13,026.28 |
60 | ¥339.22583 | ¥20,353.55 |
108 | ¥316.60991 | ¥34,193.87 |
252 | ¥300.77988 | ¥75,796.53 |