M7NXK-1506R | |
---|---|
DigiKey Part Number | M7NXK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7NXK-1506R |
Description | D-SUB CABLE - MML15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.58000 | ¥138.58 |
10 | ¥120.06900 | ¥1,200.69 |
25 | ¥113.80520 | ¥2,845.13 |
50 | ¥112.15680 | ¥5,607.84 |
100 | ¥98.96100 | ¥9,896.10 |
250 | ¥92.36372 | ¥23,090.93 |
500 | ¥90.38448 | ¥45,192.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/171/M7NXK-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/432/M7NXK-15%20M_tmb.jpg)