Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥103.84800 | ¥1,038.48 |
25 | ¥99.85520 | ¥2,496.38 |
50 | ¥95.86220 | ¥4,793.11 |
100 | ¥90.53600 | ¥9,053.60 |
250 | ¥82.54796 | ¥20,636.99 |
500 | ¥77.22222 | ¥38,611.11 |
1,000 | ¥70.83140 | ¥70,831.40 |