Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.86300 | ¥278.63 |
25 | ¥26.38800 | ¥659.70 |
50 | ¥25.77580 | ¥1,288.79 |
100 | ¥24.54840 | ¥2,454.84 |
250 | ¥21.47992 | ¥5,369.98 |
500 | ¥20.86620 | ¥10,433.10 |
1,000 | ¥17.79762 | ¥17,797.62 |
2,500 | ¥16.57021 | ¥41,425.53 |