Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.07600 | ¥230.76 |
25 | ¥21.85640 | ¥546.41 |
50 | ¥21.34920 | ¥1,067.46 |
100 | ¥20.33290 | ¥2,033.29 |
250 | ¥17.79096 | ¥4,447.74 |
500 | ¥17.28264 | ¥8,641.32 |
1,000 | ¥14.74111 | ¥14,741.11 |
2,500 | ¥13.72452 | ¥34,311.30 |