Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.87000 | ¥27.87 |
5 | ¥25.89000 | ¥129.45 |
10 | ¥23.29400 | ¥232.94 |
25 | ¥22.00360 | ¥550.09 |