AYT1510-US | |
---|---|
DigiKey Part Number | AYT1510-US-DK-ND |
Manufacturer | |
Manufacturer Product Number | AYT1510-US |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP0R Series 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 10, 10, 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Panasonic FP0R Series | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.09000 | ¥105.09 |
10 | ¥103.64100 | ¥1,036.41 |
25 | ¥102.20640 | ¥2,555.16 |
50 | ¥100.76640 | ¥5,038.32 |
100 | ¥97.88630 | ¥9,788.63 |
250 | ¥89.24956 | ¥22,312.39 |
500 | ¥83.49148 | ¥41,745.74 |
1,000 | ¥77.73348 | ¥77,733.48 |