AYT1505-US | |
---|---|
DigiKey Part Number | AYT1505-US-DK-ND |
Manufacturer | |
Manufacturer Product Number | AYT1505-US |
Description | CABLE ASSY INTERFACE FP SERIES |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP0R Series 1.64' (500.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 10, 10, 20 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | Panasonic FP0R Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.32000 | ¥89.32 |
10 | ¥88.13600 | ¥881.36 |
25 | ¥86.92720 | ¥2,173.18 |
50 | ¥85.72040 | ¥4,286.02 |
100 | ¥84.51190 | ¥8,451.19 |
250 | ¥77.26836 | ¥19,317.09 |
500 | ¥72.43912 | ¥36,219.56 |
1,000 | ¥67.60989 | ¥67,609.89 |