GBJ10005-BP

DigiKey Part Number
GBJ10005-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ10005-BP
Description
BRIDGE RECT 1PHASE 50V 10A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥7.92200¥79.22
100¥6.16190¥616.19
500¥5.22312¥2,611.56
1,500¥4.25479¥6,382.18
3,000¥4.00537¥12,016.11
6,000¥3.81464¥22,887.84
10,500¥3.63859¥38,205.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.