DA-045-24-02-00-00 | |
---|---|
DigiKey Part Number | 926-1076-ND |
Manufacturer | |
Manufacturer Product Number | DA-045-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 45W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 45 W |
Datasheet | Datasheet |
EDA/CAD Models | DA-045-24-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 45 W | |
Current | 2.5 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 60 W | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 160mm L x 122mm W x 86mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,965.09000 | ¥2,965.09 |
5 | ¥2,787.58000 | ¥13,937.90 |
10 | ¥2,716.55600 | ¥27,165.56 |
25 | ¥2,627.77560 | ¥65,694.39 |