MAXREFDES11#: 16Bit, 0 ~ 10V Isolated Signal and Power

Summary

Low resolution and low input voltage analog-to-digital converters (ADCs) are integrated in many of today's field programmable gate arrays (FPGAs) and microcontrollers. However, they fall short on meeting the needs of industrial control and industrial automation applications that require higher resolutions and higher input voltages. The Fresno (MAXREFDES11#) subsystem reference design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts 0 to 10V signals and features isolated power and data—all integrated into a small form factor.

The Fresno design integrates an ultra-precision low-noise buffer (MAX44250); a highly accurate ADC (MAX11100); an ultra-high-precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +5.5V, +5V, and -3V power rails (MAX256/MAX1659/MAX1735). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Wired Communication
Sub-Category Analog Front Ends (AFE)
Eval Board Part Number MAXREFDES11#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Input Type 10 V
Input Channels 1
Resolution (Bits) 16 Bit
Sampling Rate 189.4 kSPS
Analog Outputs - N/A
Analog Output Type - N/A
Features Isolated Power
Isolated Signal
SPI Interface
Component Count + Extras 54 + 13
Design Author Maxim Integrated Products
Main I.C. Base Part MAX11100
MAX14850
MAX1659
MAX1735
MAX256
MAX6126
Date Created By Author 2013-01
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Support Documents & Media