Manufacturer | Diodes Incorporated |
---|---|
Category | Lighting |
Sub-Category | LED Drivers - DC In |
Eval Board |
Board not Stocked
|
Voltage In |
21 ~ 30 V
|
Topology |
Step Down
|
Current Out |
700 mA
|
Voltage Out (Max) |
15 V
|
Outputs and Type |
1 Non-Isolated
|
Efficiency @ Conditions |
>90%, 18 ~ 22V in, 14.9V @ 700 mA
>85%, 18 ~ 30V in, 14.9V @ 700 mA |
Features |
Open Circuit Protection
Shutdown, Enable, Standby Soft Start |
Switching Frequency |
250 kHz (Prog. to 1 MHz)
|
Component Count + Extras |
14 + 0
|
Design Author |
Diodes/Zetex
|
Application / Target Market | |
Main I.C. Base Part |
ZXLD1350
|
Date Created By Author | |
Date Added To Library | 2011-03 |